52SC6AX

Siemens
982-52SC6AX
52SC6AX

Mfr.:

Description:
Switch Actuators KYD SEL SWITCH, RET FROM R,2POSACAM,L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$243.19 $243.19
$213.36 $2,133.60
$202.81 $5,070.25
$198.93 $9,946.50
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
Key Operated
2-Position Keylock Switches
52SC6A Series
IP66
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Part # Aliases: US2:52SC6AX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS