52PL4DB

Siemens
982-52PL4DB
52PL4DB

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOT LIGHT,WHT,FV,INC,24 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.03 $160.03
$147.27 $1,472.70

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
Round
24 VAC/DC
Screw
Panel Mount
Brand: Siemens
Cap Color: White
Illuminated: Illuminated
Illumination: Clear
IP Rating: IP20, IP66
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Product: Indicator Lights
Product Type: Panel Mount Indicators - Neon & Incandescent
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Pilot Light
Part # Aliases: US2:52PL4DB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS