XLH736050.000000I

Renesas Electronics
972-LH736050.000000I
XLH736050.000000I

Mfr.:

Description:
Standard Clock Oscillators 50 MHZ OSCILLATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,298

Stock:
2,298 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$1.10 $11.00
$1.05 $52.50
$1.01 $101.00
$0.949 $237.25
$0.91 $455.00
Full Reel (Order in multiples of 1000)
$0.872 $872.00
$0.853 $1,706.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
50 MHz
25 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.3 mm (0.051 in)
XL
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Current Rating: 55 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 0.010117 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310030
CNHTS:
8542391090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99