R7FA8M1AHECBD#BC0

Renesas Electronics
968-R7FA8M1AHECBDBC0
R7FA8M1AHECBD#BC0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,272
Expected 9/18/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.61 $19.61
$15.85 $158.50
$15.20 $380.00
$13.39 $1,339.00
$12.73 $3,182.50
$11.91 $5,955.00
$10.93 $10,930.00
2,560 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA8M1
SMD/SMT
FBGA-244
ARM Cortex M85
2 MB
32 bit
2 x 12 bit
480 MHz
174 I/O
1 MB
1.65 V, 1.68 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN FD, Ethernet, I2C, I3C, OSPI, SCI, SDHI, SPI, SSIE, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 25 Channel
Number of Timers/Counters: 18 Timer
Operating Supply Voltage: 1.65 V to 3.6 V
Processor Series: RA8M1
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1280
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310025
CNHTS:
8542319092
CAHTS:
8542310000
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA8M1 Arm® Cortex®-M85 Microcontrollers

Renesas Electronics RA8M1 Arm® Cortex®-M85 Microcontrollers (MCUs) are high-performance MCUs based on the Arm Cortex-M85 core with helium for compute-intensive DSP and AI/ML tasks. Leading performance of 480MHz with up to 2MB code flash memory, 1MB SRAM, and advanced peripherals that support a broad range of IoT applications. Octal SPI interface with decryption-on-the-fly for highly secure interface to external memory. High integration with 16-bit CEU camera interface, 12-bit A/D converter, 12-bit D/A converter, PWM timers, High-Speed Analog Comparators, Ethernet MAC with DMA, CAN-FD, USB HS/FS, SCI, SPI, I2C/I3C and safety features. Advanced security with TrustZone®, next-gen cryptography, immutable storage for FSBL, secure boot and tamper protection, including DPA/SPA side-channel attack protection.