NRF9161-LACA-R7

Nordic Semiconductor
949-NRF9161-LACA-R7
NRF9161-LACA-R7

Mfr.:

Description:
Multiprotocol Modules Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Multiprotocol Modules
RoHS:  
700 MHz to 2.2 GHz
23 dBm
I2C, I2S, SPI, UART
3 V
5.5 V
- 40 C
+ 85 C
16 mm x 10.5 mm x 1.04 mm
DECT NR+, LTE Cat-M1/NB1/NB2
GPS, QZSS
Reel
Cut Tape
Brand: Nordic Semiconductor
Core: ARM Cortex M33
Data Rate: 8 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product: DECT NR+, GPS, LTE CatM1/NB1/NB2, QZSS
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
CAHTS:
8542310000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF9161 System-in-Package (SiP)

Nordic Semiconductor nRF9161 System-in-Package (SiP) offers low-power LTE technology, advanced processing capabilities, and robust security functions. These features deliver high performance and versatility in cellular IoT and DECT NR+ applications. The nRF9161 SiP includes a programmable Arm® Cortex®-M33 system-on-chip (SoC), an RF front-end, a comprehensive LTE modem with GNSS and DECT NR+ capability, a power management system (PMIC), and the necessary passives and crystals. Nordic Semiconductor nRF9161 SIP is housed within a compact 10mm x 16mm design and is certified for global operation.

In Stock: 97

Stock:
97
Can Ship Immediately
On Order:
200
Expected 3/8/2027
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$32.94 $32.94
$28.26 $282.60
$27.34 $1,367.00
Full Reel (Order in multiples of 100)
$27.34 $2,734.00