nRF5340-CLAA-R7

Nordic Semiconductor
949-NRF5340-CLAA-R7
nRF5340-CLAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
3 dBm
- 98 dBm
1.7 V
5.5 V
2.6 mA
3.2 mA
256 kB, 1 MB
- 40 C
+ 105 C
WLCSP-94
Reel
Cut Tape
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
CNHTS:
8542319092
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1,547

Stock:
1,547 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.65 $8.65
$7.12 $71.20
$6.67 $166.75
$6.12 $612.00
$5.83 $1,457.50
$5.64 $2,820.00
$5.23 $5,230.00
Full Reel (Order in multiples of 1500)
$5.07 $7,605.00
3,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.65
Min:
1