nRF52840-QFAA-F-R7

Nordic Semiconductor
949-NRF52840QFAAF-R7
nRF52840-QFAA-F-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee
ARM Cortex M4
2 Mbps
- 89 dBm
1.7 V
5.5 V
1 MB
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
CNHTS:
8542319099
CAHTS:
8542310000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 6,631

Stock:
6,631
Can Ship Immediately
On Order:
6,000
Expected 11/18/2026
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.47 $6.47
$4.96 $49.60
$4.58 $114.50
$4.24 $424.00
Full Reel (Order in multiples of 1000)
$3.60 $3,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.