nRF52833-QDAA-R

Nordic Semiconductor
949-NRF52833-QDAA-R
nRF52833-QDAA-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 95 dBm
1.7 V
5.5 V
6 mA
15.5 mA
512 kB
- 40 C
+ 105 C
QFN-40
Reel
Cut Tape
Brand: Nordic Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
CNHTS:
8542399000
CAHTS:
8542310000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

nRF52833 Multi-Protocol System-on-Chip (SoC)

Nordic Semiconductor nRF52833 Multi-Protocol System-on-Chip (SoC) is optimized for a wide range of commercial and industrial applications, including professional lighting and asset tracking. The ultra-low power device is the fifth addition to the nRF52 Series and is built around a 64MHz Arm® Cortex™-M4 with FPU, and has 512KB flash and 128KB RAM memory available for higher value applications. nRF52833 features a BLUETOOTH® 5.2 Direction Finding capable radio, qualified for up to +105°C ambient temperature. Direction Finding enables positioning solutions to not only rely on the received signal strength indicator (RSSI), but also on the actual direction of a signal. This feature improves accuracy and increases application uses in this segment.

In Stock: 2,767

Stock:
2,767 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.60 $5.60
$4.52 $45.20
$4.22 $105.50
$3.86 $386.00
$3.67 $917.50
$3.54 $1,770.00
$3.45 $3,450.00
Full Reel (Order in multiples of 4000)
$3.45 $13,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$5.60
Min:
1