nPM1300-QEAA-R7

Nordic Semiconductor
949-NPM1300-QEAA-R7
nPM1300-QEAA-R7

Mfr.:

Description:
Battery Management PMIC with battery charger 32-800mA, fuel gauge, 2x Buck, 2x LDO/LS, 5x GPIO, 3x LED drivers, TWI & system features

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,589

Stock:
3,589 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$1.42 $142.00
$1.40 $1,400.00
Full Reel (Order in multiples of 1500)
$1.40 $2,100.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.53
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
4 V to 5.5 V
SMD/SMT
Reel
Cut Tape
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99

nPM1300 Power Management ICs

Nordic Semiconductor nPM1300 Power Management ICs (PMICs) integrate essential functions required for BLUETOOTH® Low Energy embedded designs while supporting long run times and efficient battery charging. Nordic nPM1300 is configurable through an I2C-compatible Two-Wire Interface (TWI). This interface enables easy access and configuration of various advanced system management functions. These system management functions include a two-button hard reset, battery fuel gauging, system-level watchdog, power loss warning, and failure boot recovery. These functions are typically implemented as discrete components in BLUETOOTH Low Energy (LE) embedded design. Still, the nPM1300 PMIC integrates them into a single, compact package, simplifying system design and reducing the required components.