TTL-232R-RPI

FTDI
895-TTL-232R-RPI
TTL-232R-RPI

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Raspberry Pi USB to TTL Serial UART Cbl

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
UART Convert Cable
USB
4 Position
Pin
3 Position
Male / Female
24 AWG
1 m
Black
Bulk
TTL-232
3.3 V
Brand: FTDI
Current Rating: 15 mA
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: Raspberry Pi
Unit Weight: 10.560178 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
CNHTS:
8544421100
CAHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51
Can Ship Immediately
On Order:
1,300
Expected 12/4/2026
3,300
1,600
Expected 7/5/2027
1,700
Expected 10/8/2027
Factory Lead-Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.30 $22.30
$21.35 $213.50