FT232RL-REEL

FTDI
895-FT232RL
FT232RL-REEL

Mfr.:

Description:
USB Interface IC USB to Serial UART Enhanced IC SSOP-28

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT232
USB Converters
Bridge, USB to UART
SMD/SMT
SSOP-28
USB 2.0
Full Speed (FS)
12 Mb/s
3.3 V
5.25 V
25 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.25 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: R-CHIP
Unit Weight: 0.019401 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99