CHIPI-X10

FTDI
895-CHIPI-X10
CHIPI-X10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB TO DB9 MALE RS232 10CM CABLE

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
UART Convert Cable
USB Type A
4 Position
DB9
9 Position
Male / Male
100 mm
Bulk
CHIPI
5 V
Brand: FTDI
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 5.291094 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
CNHTS:
8544421100
CAHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,798
Expected 2/5/2027
1,900
Expected 3/11/2027
Factory Lead-Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.57 $20.57
$20.56 $2,056.00