MPS2369

863-MPS2369
MPS2369

Mfr.:

Description:
Bipolar Transistors - BJT 200mA 15V Switching

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-92-3
NPN
Single
200 mA
15 V
40 V
4.5 V
250 mV
625 mW
- 55 C
+ 150 C
MPS2369
Bulk
Brand: onsemi
Continuous Collector Current: 200 mA
DC Collector/Base Gain hfe Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: