MC7806ACTG

863-MC7806ACTG
MC7806ACTG

Mfr.:

Description:
Linear Voltage Regulators 6V 1A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
MC7806A
Through Hole
TO-220-3
1 Output
Positive
6 V
1 A
Fixed
8 V
35 V
0 C
+ 125 C
3.2 mA
Tube
Brand: onsemi
Line Regulation: 15 mV
Load Regulation: 25 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.211644 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: