2601

BI Technologies / TT Electronics
858-2601
2601

Mfr.:

Description:
Knobs & Dials 15 Turn 1/8"shaft 1 screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$29.61 $29.61
$29.41 $147.05
$26.54 $265.40
$21.37 $427.40

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
1/8 in
23 mm
21 mm
Concentric with Brake
Numbers, 15-Turn
2600
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505110090
CNHTS:
8533900000
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS