R6104-02

Harwin
855-R6104-02
R6104-02

Mfr.:

Description:
Standoffs & Spacers R6 SPLINED PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
Hex
M3 x 0.5
19.99 mm
Brass
5 mm
Nickel
Male / Female
Brand: Harwin
Product Type: Standoffs, Spacers & Supports
Series: R6
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 0.097956 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
CNHTS:
8538900000
CAHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hexagonal & Clearance Spacers

Harwin Hexagonal and Clearance Spacers are available in a wide variety of lengths and diameters, as well as locking spacers and saddles. Hexagonal spacers are composed of either brass or plastic, while the clearance spacers are composed of brass, plastic, or aluminum. The Harwin locking spacers and saddles are composed of Nylon 6/6 UL94V-2. Other options for Harwin Hexagonal and Clearance Spacers include force fit, hex, or round.

In Stock: 461

Stock:
461 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.42 $1.42
$1.15 $11.50
$0.996 $99.60
$0.961 $480.50
$0.916 $916.00
$0.786 $1,965.00
$0.78 $3,900.00
$0.776 $7,760.00
25,000 Quote