IRLU110PBF

Vishay Semiconductors
844-IRLU110PBF
IRLU110PBF

Mfr.:

Description:
MOSFETs RECOMMENDED ALT IRLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
100 V
4.3 A
540 mOhms
- 10 V, 10 V
1 V
6.1 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 0.011993 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRL Power MOSFETs

Vishay IRL Power MOSFETs offer an optimal balance of fast switching, rugged design, low on-resistance, and cost efficiency. The Vishay IRL MOSFETs are available in SOT-223 and DPAK packages. These MOSFETs support surface mounting using vapor phase, infrared, or wave soldering techniques. The SOT-223 package features an enlarged tab for improved thermal performance, enabling power dissipation exceeding 1.25W, while the DPAK package allows for power dissipation up to 1.5W in typical applications. The IRLU and SiHLU series also provide a straight-lead option for through-hole mounting.

In Stock: 4,379

Stock:
4,379 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.18 $2.18
$0.983 $9.83
$0.884 $88.40
$0.743 $371.50
$0.632 $632.00
$0.615 $1,845.00