MPX4250AP

STMicroelectronics
841-MPX4250AP
MPX4250AP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 250KPA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Absolute
36 psi
1.5 %
Analog
Through Hole
5 V
Single Radial Barbed
Unibody-6
- 40 C
+ 125 C
MPX4250
Tray
Brand: STMicroelectronics
Burst Pressure: 1000 KPa
Operating Supply Current: 7 mA
Output Voltage: 4.9 V
Pin Count: 6
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.35 V
Supply Voltage - Min: 4.85 V
Part # Aliases: 935321182117
Unit Weight: 0.119095 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542391000
CAHTS:
8542390000
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock: