8993

Heyco
836-8993
8993

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit BS 500 FR BLACK Braided Sleeving

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$187.76 $93,880.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
12.7 mm
500 ft
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Spool
Series: Braided Sleeving
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 0.246918 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3917210000
TARIC:
3926909790
ECCN:
EAR99