3231

Heyco
836-3231
3231

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .17" - .47" CABLE NPT HUB BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,863

Stock:
42,863
Can Ship Immediately
On Order:
40,500
Expected 5/13/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.22 $12.20
$1.14 $28.50
$1.08 $54.00
$1.03 $103.00
$0.972 $243.00
$0.926 $463.00
$0.882 $882.00
$0.826 $1,239.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Black
Nylon
NPT 1/2 in
11.4 mm
Original Series-35 Liquid Tight
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 43.7 mm
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Unit Weight: 0.486781 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909090
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99