12176836

Aptiv (formerly Delphi)
829-12176836
12176836

Mfr.:

Description:
Automotive Connectors 3P FEMALE MED GRAY 280 SERIES 30 AMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,306

Stock:
1,306 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.632 $15.80
$0.607 $30.35
$0.584 $58.40
$0.525 $262.50
$0.508 $508.00
$0.455 $1,137.50
$0.437 $2,185.00
$0.42 $4,200.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Metri-Pack 280
Bulk
Application: Cigar Lighter/Power Outlet
Brand: Aptiv (formerly Delphi)
Current Rating: 30 A
Dimensions: 23.7 mm L x 16.5 mm W x 18.8 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 3-Way
Unit Weight: 0.142600 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Metri-Pack 280 Connectors

Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.