12129424-L

Aptiv (formerly Delphi)
829-12129424
12129424-L

Mfr.:

Description:
Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.97-2.48MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 743

Stock:
743 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 20 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.157 $3.93
$0.151 $7.55
$0.148 $14.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.09
Min:
2500

Similar Product

Aptiv (formerly Delphi) 12129424
Aptiv (formerly Delphi)
Automotive Connectors TERM M/P 280 FEM

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Metri-Pack 280
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter / Insulation Range: 3.97 mm
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 30 A
Locking Mechanism: Cavity Lock
Material: Tinned Brass
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 14 AWG to 17 AWG
Unit Weight: 0.021164 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Metri-Pack 280 Connectors

Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.