AIAP-02-222K

ABRACON
815-AIAP02222K
AIAP-02-222K

Mfr.:

Description:
Power Inductors - Leaded IND 2200.00 uH 0.270 A 4480.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
2.2 mH
10 %
270 mA
4.48 Ohms
- 40 C
+ 125 C
Standard
PCB Mount
14 mm
6.4 mm
Ferrite
AIAP-02
Bulk
Brand: ABRACON
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 105
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

In Stock: 5,406

Stock:
5,406 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.678 $6.78
$0.622 $15.55
$0.504 $52.92
$0.476 $99.96
$0.408 $214.20
$0.37 $388.50