991A

SCS
809-991A
991A

Mfr.:

Description:
Anti-Static Control Products Overhead Ionizer, North America Power Cord, 120Vac

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,417.28 $1,417.28

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Anti-Static Control Products
Brand: SCS
Cord Length: 56 in
Description/Function: Overhead air ionizer
Length: 108.6 m
Product: Air Ionizers
Product Type: Anti-Static Control Products
Series: 991A
Size: 108.6 cm x 10.2 cm x 17.1 cm
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Overhead
Width: 17.1 m
Unit Weight: 20 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.