98256

Desco
809-98256
98256

Mfr.:

Description:
Wall Mount AC Adapters POWER ADAPTER, 100-240VAC IN, 6.5VDC 150MA OUT, N. AMERICA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.72 $22.72
$21.58 $215.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Wall Mount AC Adapters
RoHS:
Brand: Desco
Industry: Industrial
Input Voltage: 100 VAC to 240 VAC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 150 mA
Output Voltage-Channel 1: 6.5 VDC
Product: Fixed Plugs
Product Type: Wall Mount AC Adapters
Region: North America
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 2.799998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.