963E

SCS
809-963E
963E

Mfr.:

Description:
Anti-Static Control Products BENCHTOP AIR IONIZER, NORTH AMERICA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 6/22/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$906.05 $906.05
$860.74 $8,607.40

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Anti-Static Control Products
Brand: SCS
Product Type: Anti-Static Control Products
Series: 963E Benchtop Air Ionizer
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3.850 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8421390115
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.