95041

Desco
809-95041
95041

Mfr.:

Description:
Anti-Static Control Products WRIST STRAP, METAL, ADJ, XL, BLACK, 4MM SNAP, 6FT CORD

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/25/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.54 $26.54

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Cord Length: 6 ft
Description/Function: Adjustable Wrist Strap
Product: Grounding Straps
Product Type: Anti-Static Control Products
Size: X-Large
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Wrist Band
Unit Weight: 2.399998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.