91070

Desco
809-91070
91070

Mfr.:

Description:
Anti-Static Control Products PREMIUM ADJ METAL WRIST STRAP, 6'ANGLE 4MM

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.95 $31.95
$30.35 $303.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Cord Length: 6 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Adjustable Metal Wrist Strap
Product: Grounding Straps
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Adjustable, Metal, with Cord
Unit Weight: 2.517331 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0