8213

SCS
809-8213
8213

Mfr.:

Description:
Anti-Static Control Products Mat Kit, 3-Layer Vinyl, 8200 Series, Gray, 0.140"X24"X48"

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.34 $115.34
$109.58 $1,095.80

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Anti-Static Control Products
RoHS:
Brand: SCS
Color: Gray
Description/Function: Table Mat Kit
Length: 48 in
Material: Vinyl
Packaging: Bulk
Product: Kits
Product Type: Anti-Static Control Products
Series: 8200
Size: 0.6 m x 1.2 m
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Table Mat
Width: 24 in
Unit Weight: 5 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.