8204

SCS
809-8204
8204

Mfr.:

Description:
Anti-Static Control Products FLOOR KIT, 3-LAYER VINYL, 8200 SERIES, BLUE, 0.140"x48"x72"

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$254.33 $254.33
$241.61 $2,416.10

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Anti-Static Control Products
Kits
Floor Mat
Blue
1.2 m x 1.8 m
Vinyl
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Floor Mat Kit
Length: 6 ft
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: 8200 Series
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 4 ft
Unit Weight: 15.600 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99