81272

Desco
809-81272
81272

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, ESD, POLYIMIDE, HI TEMP, 3/4 IN x 36 YDS

In Stock: 109

Stock:
109 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$49.75 $49.75
$47.26 $472.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:
Tapes
ESD
Polyimide Tape
Gold
Polyimide (PI)
0.75 in
19 mm
36 yd
32.92 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.061 mm
Unit Weight: 2.069598 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99