81251

Desco
809-81251
81251

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, ESD, CONDUCTIVE GRID, 3/4 IN x 118 FT

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
77
Expected 7/1/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.92 $8.92
$8.47 $84.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:  
Tapes
Anti-Static
Wescorp Anti-Static Conductive Shielding Grid Tape
Acrylic
0.75 in
19 mm
118 ft
36 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.049 mm
Unit Weight: 1.519999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3919102055
CNHTS:
3919109900
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.