79211

Desco
809-79211
79211

Mfr.:

Description:
Adhesive Tapes Cellulose w/ Symb Width 1" 72 yds

In Stock: 103

Stock:
103 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.80 $10.80
$10.26 $102.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:
Adhesive Type: Rubber
Brand: Desco
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Antistatic Utility Tape
Length - in: 72 yd
Length - mm: 65.84 m
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.06 mm
Type: ESD Warning, Anti-Static
Width - in: 0.75 in
Width - mm: 19 mm
Unit Weight: 8.000135 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
CNHTS:
3919109900
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99