79210

Desco
809-79210
79210

Mfr.:

Description:
Adhesive Tapes Cellulose w/ Symb Width .75" 72 yds

In Stock: 274

Stock:
274 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.71 $8.71
$8.53 $85.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS: N
Adhesive Type: Rubber
Brand: Desco
Color: Clear
Description/Function: Antistatic Utility Tape
Length - in: 72 yd
Length - mm: 65.84 m
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 60
Subcategory: Supplies
Thickness: 0.06 mm
Type: ESD Warning, Anti-Static
Width - in: 0.75 in
Width - mm: 19 mm
Unit Weight: 13.600229 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
CNHTS:
3919109900
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.