79209

Desco
809-79209
79209

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, CLEAR, ESD W/ SYMBOLS, 1/2INx72YDS, 3IN CORE

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.67 $6.67
$6.33 $63.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:  
Adhesive Type: Rubber
Brand: Desco
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Wescorp Antistatic Cellulose Tape
Length - in: 72 yd
Length - mm: 65.84 m
Material: Cellulose
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 22 lbs/ in
Thickness: 0.048 mm
Type: Anti-Static
Width - in: 0.5 in
Width - mm: 12.7 mm
Unit Weight: 6.400108 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99