79204

Desco
809-79204
79204

Mfr.:

Description:
Adhesive Tapes TAPE WESCORP CLEAR ANTISTATIC

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.39 $8.39
$7.97 $79.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
RoHS:
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length - in: 72 yd
Length - mm: 65.84 m
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Width - in: 0.75 in
Width - mm: 19 mm
Unit Weight: 3.007998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
CNHTS:
3919109900
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99