79201

Desco
809-79201
79201

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, CLEAR, ESD, 3/4IN x 36YDS, 1IN CORE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.35 $5.35
$5.08 $50.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Adhesive Type: Rubber
Brand: Desco
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Wescorp Antistatic Cellulose Tape
Length - in: 36 yd
Length - mm: 32.92 m
Material: Cellulose
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 22 lbs/ in
Thickness: 0.048 mm
Type: Anti-Static
Width - in: 0.75 in
Width - mm: 19 mm
Unit Weight: 1.566665 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0