770798

Desco
809-770798
770798

Mfr.:

Description:
Anti-Static Control Products MAT, STATFREE, 1964 CUSHIONED, CONDUCTIVE, BLACK, 36'' x 60''

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Conductive Surfaces
Floor Mat
Black
0.91 m x 1.5 m
Polymer
Brand: Desco
Product Type: Anti-Static Control Products
Subcategory: Supplies
Tensile Strength: 600 psi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.