74205

Desco
809-74205
74205

Mfr.:

Description:
Anti-Static Control Products SMOCK, STATSHIELD, JACKET, KNITTED CUFFS, PINK, 2XLARGE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.60 $62.60
$59.47 $594.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Pink
Description/Function: Jackets with Knitted Cuffs
Material: Polyester
Product: Anti-Static Garments
Product Type: Anti-Static Control Products
Size: 2X-Large
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Coat, Full Sleeve
Unit Weight: 8 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.