73771

Desco
809-73771
73771

Mfr.:

Description:
Anti-Static Control Products SMOCK, STATSHIELD, JACKET, KNITTED CUFFS, BLUE, 3XLARGE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.96 $59.96
$56.96 $569.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Jacket with Knitted Cuffs
Material: Polyester
Product: Anti-Static Garments
Product Type: Anti-Static Control Products
Size: 3X-Large
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Type: Coat, Full Sleeve
Unit Weight: 8.799993 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6211431092
ECCN:
EAR99