73507

Desco
809-73507
73507

Mfr.:

Description:
Anti-Static Control Products SMOCK, ESD, HEAVY DUTY, COTTON POLY, 1% C, BLUE, LARGE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Color: Blue
Description/Function: Heavy Duty Cotton Poly ESD Smock
Material: Polyester
Product: Anti-Static Garments
Product Type: Anti-Static Control Products
Size: Large
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Coat, Full Sleeve
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.