66406

Desco
809-66406
66406

Mfr.:

Description:
Anti-Static Control Products ROLL, STATFREE T2 PLUS RUBBER, DISSIPATIVE, DARK BLUE, 0.060'' x 36'' x 40'
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,595.47 $1,595.47
10 Quote

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Brand: Desco
Color: Blue (Dark Blue)
Description/Function: Statfree T2 Plus Dissipative Dual Layer Rubber Roll
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 480 in x 36 in x 0.06 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Mat
Unit Weight: 49 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.