66327

Desco
809-66327
66327

Mfr.:

Description:
Anti-Static Control Products STATFREE UC2 2-LAYER RUBBER, 0.080''x24''x36'', CLEAN PACK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.00 $160.00
$152.00 $1,520.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Blue (Sky Blue)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dual Layer Rubber Mat
Length: 914.4 mm
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 36 in x 26 in x 0.08 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Mat
Width: 660.4 mm
Unit Weight: 3.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0