66325

Desco
809-66325
66325

Mfr.:

Description:
Anti-Static Control Products STATFREE UC2 2-LAYER RUBBER, SKY BLUE, 0.080''x30''x72''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$362.97 $362.97
$344.82 $3,448.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Blue (Sky Blue)
Description/Function: Dual Layer Rubber Mat
Length: 1.8288 m
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 72 in x 30 in x 0.08 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Mat
Width: 762 mm
Unit Weight: 7.600 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.