66322

Desco
809-66322
66322

Mfr.:

Description:
Anti-Static Control Products STATFREE UC2 2-LAYER RUBBER, SKY BLUE, 0.080''x24''x36''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.46 $145.46
$138.18 $1,381.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Blue (Sky Blue)
Description/Function: Dual Layer Rubber Mat
Length: 914.4 mm
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 36 in x 24 in x 0.08 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Mat
Width: 609.6 mm
Unit Weight: 3.100 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.