66321

Desco
809-66321
66321

Mfr.:

Description:
Anti-Static Control Products STATFREE UC2 2-LAYER RUBBER, SKY BLUE, 0.080''x16''x24''

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.31 $64.31
$61.09 $610.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Blue (Sky Blue)
Description/Function: Dual Layer Rubber Mat
Length: 609.6 mm
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 24 in x 16 in x 0.08 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Mat
Width: 406.4 mm
Unit Weight: 1.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4016910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.