66218

Desco
809-66218
66218

Mfr.:

Description:
Anti-Static Control Products DUAL-LAYER RUBBER MAT, DARK BLUE 0.060''x24''x48'', W/GRND

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.17 $107.17
$101.81 $1,018.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dissipative Dual Layer Rubber Mat
Length: 1.2192 m
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 48 in x 24 in x 0.06 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Anti-Static, Mat
Width: 609.6 mm
Unit Weight: 3.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0