66217

Desco
809-66217
66217

Mfr.:

Description:
Anti-Static Control Products DUAL-LAYER RUBBER MAT, DARK BLUE 0.060''x24''x36'', W/GRND

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.38 $80.38
$76.36 $763.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Blue
Description/Function: Dissipative Dual Layer Rubber Mat
Length: 914.4 mm
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 36 in x 24 in x 0.06 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Anti-Static, Mat
Width: 609.6 mm
Unit Weight: 2.600 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.