66175

Desco
809-66175
66175

Mfr.:

Description:
Anti-Static Control Products MATTOP, STATFREE B2 VINYL, GREEN, 0.060''x24''x48''

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Color: Green
Description/Function: Dissipative 2-Layer Vinyl Mat Kit
Length: 1.2192 m
Material: Vinyl
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 48 in x 24 in x 0.06 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static, Mat
Width: 609.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.