66171

Desco
809-66171
66171

Mfr.:

Description:
Anti-Static Control Products ROLL, STATFREE B2 VINYL, GREEN, 0.060''x24''x50'

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Desco 65130
Desco
Anti-Static Control Products ROLL, STATFREE B2 PLUS VINYL, DARK BLUE, 0.080''x24''x50'

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Color: Green
Description/Function: Dual Layer Vinyl ESD Matting
Length: 50 ft
Material: Vinyl
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 50 ft x 24 in x 0.06 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Mat
Width: 609.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.